837-026-520-808

Heilind Number:EDA837-026-520-808
Manufacturer:EDAC
Manufacturer Number:837-026-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-520-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring 26 Copper Alloy contact positions in a dual-row layout, this connector ensures reliable power and signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a robust solution for demanding environments. Choose this green-colored connector for efficient and secure board-to-board connections in your electronic assemblies.