837-026-520-812

Heilind Number:EDA837-026-520-812
Manufacturer:EDAC
Manufacturer Number:837-026-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-520-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing that ensures reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the 2-row configuration with 26 positions offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing further enhance compatibility, making it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for a wide range of applications. Trust in our green-colored Card Edge Connector to deliver exceptional quality and performance every time.