837-026-521-103

Heilind Number:EDA837-026-521-103
Manufacturer:EDAC
Manufacturer Number:837-026-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-521-103

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Boasting a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability in demanding environments. With a single row design and 26 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your project. Ideal for applications in various industries, it meets the highest standards for performance and quality. Upgrade your connectivity solutions with this essential component.