837-026-521-104

Heilind Number:EDA837-026-521-104
Manufacturer:EDAC
Manufacturer Number:837-026-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a single row layout and 26 positions, it provides efficient data transmission. The green color adds visual distinction, while the .156-inch pitch and .2-inch row spacing ensure seamless integration. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your setup with this reliable and high-performance connector.