837-026-521-107

Heilind Number:EDA837-026-521-107
Manufacturer:EDAC
Manufacturer Number:837-026-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-521-107

Detailed Description

Enhance your high-temperature PCB connectivity with this meticulously engineered Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a single row layout featuring 26 positions and a .156-inch pitch, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent power delivery at a steady 3A. Its straight mount orientation and green color coding make installation and identification a breeze. Elevate your electronic designs with this essential component.