837-026-521-112

Heilind Number:EDA837-026-521-112
Manufacturer:EDAC
Manufacturer Number:837-026-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-521-112

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, its green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row layout, Copper Alloy contacts, and a pitch of .156 inches, it offers reliable connectivity for up to 26 positions. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for efficient and secure board-to-board connections in your projects.