837-026-521-201

Heilind Number:EDA837-026-521-201
Manufacturer:EDAC
Manufacturer Number:837-026-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration and efficient power transfer at an amperage of 3A. Featuring 26 positions and a straight mount orientation, it facilitates easy installation on your circuit board. Its wide operating temperature range of -40 to 105°C guarantees stable functionality in diverse conditions. Elevate your connectivity solutions with this essential component.