837-026-521-202

Heilind Number:EDA837-026-521-202
Manufacturer:EDAC
Manufacturer Number:837-026-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-521-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features two rows of 26 positions, allowing for seamless board-to-board connectivity. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable and stable transmission, even in demanding environments. The .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.