837-026-521-203

Heilind Number:EDA837-026-521-203
Manufacturer:EDAC
Manufacturer Number:837-026-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-521-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 26 positions each, it offers ample connectivity options for your PCB boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission, while the pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for industrial and automotive applications where performance under extreme conditions is paramount. Its straight mount orientation further facilitates easy installation. Elevate your connectivity game with this high-performance Card Edge Connector.