837-026-521-204

Heilind Number:EDA837-026-521-204
Manufacturer:EDAC
Manufacturer Number:837-026-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-521-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Engineered for top performance, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 26 positions with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your board-to-board connections. Designed for straight mounting orientation, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme environments. Upgrade your setup with this essential component for efficient and durable connectivity.