837-026-521-207

Heilind Number:EDA837-026-521-207
Manufacturer:EDAC
Manufacturer Number:837-026-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-521-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector offers a seamless fit with a housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows and 26 positions, it ensures efficient power distribution, while the Copper Alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and the straight mount orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions today.