837-026-521-603

Heilind Number:EDA837-026-521-603
Manufacturer:EDAC
Manufacturer Number:837-026-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-521-603

Detailed Description

Upgrade your electronic connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features copper alloy contacts for reliable conductivity. With a single row layout and 26 positions, it offers seamless integration onto your PCB. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity game with this essential component.