837-026-521-604

Heilind Number:EDA837-026-521-604
Manufacturer:EDAC
Manufacturer Number:837-026-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-521-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green design, this connector is not only visually distinct but also offers reliable performance, with a 3 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With a single row configuration and 26 positions, it's perfect for various applications. The copper alloy contact material guarantees excellent conductivity, while a pitch and row spacing of .156 in and .2 in, respectively, ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.