837-026-521-608

Heilind Number:EDA837-026-521-608
Manufacturer:EDAC
Manufacturer Number:837-026-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-521-608

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance even in extreme conditions. With a 3A amperage rating and durable Copper Alloy contacts, it guarantees reliable power transmission. Boasting a single-row design with 26 positions and a pitch of .156 inches, it offers seamless integration into your circuitry. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for secure and efficient board-to-board connections in a variety of applications.