837-026-521-804

Heilind Number:EDA837-026-521-804
Manufacturer:EDAC
Manufacturer Number:837-026-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-521-804

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector in a vibrant green hue. Designed for optimum performance, it can handle up to 3A of current, making it ideal for demanding applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring two rows with a total of 26 positions, it offers ample connectivity options. Crafted from copper alloy, the contacts guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise installation is effortless. Its straight mount orientation simplifies setup, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB connections with this essential component.