837-026-521-807

Heilind Number:EDA837-026-521-807
Manufacturer:EDAC
Manufacturer Number:837-026-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-521-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinct but also stands out in terms of functionality. With a high amperage rating of 3 A and a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable power transmission and longevity. Its two rows of copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connectivity for up to 26 positions. Whether you require straight mounting orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, this connector delivers on both versatility and durability. Perfect for a range of applications, it belongs to our extensive lineup of board-to-board PCB connectors, offering seamless integration for your electronic projects. Elevate your connectivity solutions with this essential component.