837-026-523-104

Heilind Number:EDA837-026-523-104
Manufacturer:EDAC
Manufacturer Number:837-026-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-523-104

Detailed Description

Enhance your PCB connectivity with our high-temperature green Card Edge Connector. This essential component, featuring a single row with 26 positions, guarantees efficient power transmission at an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable performance even in extreme conditions ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. The straight mount orientation simplifies installation, making it a must-have for seamless board-to-board connections in a variety of applications. Upgrade your setup with this robust and versatile connector for optimal performance.