837-026-523-108

Heilind Number:EDA837-026-523-108
Manufacturer:EDAC
Manufacturer Number:837-026-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-523-108

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring a single row design with 26 copper alloy contacts, it guarantees efficient power delivery with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where resilience is key. Trust in our high-quality connector to streamline your board-to-board connections with precision and ease.