837-026-523-201

Heilind Number:EDA837-026-523-201
Manufacturer:EDAC
Manufacturer Number:837-026-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-523-201

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 2-row design and 26 positions, it offers ample connectivity for your electronic components. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Its straight mount orientation makes installation a breeze, making it a must-have for any PCB setup. Upgrade to our High Temp Card Edge Connector and experience enhanced performance and reliability in your electronic systems.