837-026-523-202

Heilind Number:EDA837-026-523-202
Manufacturer:EDAC
Manufacturer Number:837-026-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-523-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a durable and efficient solution for your PCB needs. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a current rating of 3 A, it offers reliable power transmission for your devices. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity. Boasting 26 positions, this connector allows for multiple connections on your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for board-to-board connections, it is a vital component for electronic assemblies. Elevate your PCB design with this high-quality connector, a must-have in any engineer's toolkit.