837-026-523-203

Heilind Number:EDA837-026-523-203
Manufacturer:EDAC
Manufacturer Number:837-026-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-523-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance under extreme conditions. Boasting a vibrant green color, this connector features a UL 94V-0 Diallyl Phthalate housing, ensuring both durability and safety. With two rows and 26 positions, it offers ample connectivity options for your projects. Crafted from copper alloy, the contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your setup with this essential component for optimal performance and connectivity.