837-026-523-207

Heilind Number:EDA837-026-523-207
Manufacturer:EDAC
Manufacturer Number:837-026-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-523-207

Detailed Description

Enhance your electronic connections with this high temperature card edge connector, designed for optimal performance in demanding environments. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions. With a contact material of copper alloy and a pitch of .156 inches, this connector offers efficient power transfer up to 3A. Featuring two rows and 26 positions, it provides ample connectivity for your PCB applications. The straight mount orientation and .2-inch row spacing make installation easy and secure. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for your circuit board needs. Elevate your connectivity with this essential component.