837-026-523-208

Heilind Number:EDA837-026-523-208
Manufacturer:EDAC
Manufacturer Number:837-026-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-523-208

Detailed Description

Enhance circuit connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green hue, this connector features durable UL 94V-0 Diallyl Phthalate housing for reliable performance in high-temperature environments. With two rows of Copper Alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate 26 positions with ease, offering versatile connectivity options. Ideal for board-to-board PCB applications, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial projects. Elevate your connectivity solutions with this essential component.