837-026-523-602

Heilind Number:EDA837-026-523-602
Manufacturer:EDAC
Manufacturer Number:837-026-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-523-602

Detailed Description

Enhance your circuit board connections with our high temp card edge connector, designed for durability and performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 26 positions, making it ideal for a variety of applications. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in extreme temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, this connector offers excellent conductivity and longevity. Whether for industrial machinery or consumer electronics, trust in our straight-mount orientation connector to deliver seamless board-to-board connectivity. Elevate your design with this essential component, a standout in our extensive range of PCB connectors.