837-026-523-607

Heilind Number:EDA837-026-523-607
Manufacturer:EDAC
Manufacturer Number:837-026-523-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-523-607

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector. Designed for efficiency and reliability, this connector features a single row layout with 26 positions, offering ample space for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Engineered for versatility, the connector's straight mount orientation facilitates easy installation. Its copper alloy contact material and 3A amperage rating provide excellent conductivity, while the wide operating temperature range of -40 to 105°C ensures consistent performance under varying conditions. Elevate your PCB assembly with this essential component, a standout in our comprehensive lineup of connectors.