837-026-523-608

Heilind Number:EDA837-026-523-608
Manufacturer:EDAC
Manufacturer Number:837-026-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-523-608

Detailed Description

Upgrade your high-temperature electronics with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 26 positions, providing seamless connectivity for your PCB boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing efficient power transmission with a current rating of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers easy installation and secure attachment. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for high-performance electronic systems. Elevate your connectivity game with this green-colored Card Edge Connector.