837-026-523-612

Heilind Number:EDA837-026-523-612
Manufacturer:EDAC
Manufacturer Number:837-026-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-523-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for reliable performance, this connector features a single row design with 26 positions, ideal for seamless board-to-board connections. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and stable contact even in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for applications requiring robust and efficient connectivity. Elevate your electronics with this essential component.