837-026-523-803

Heilind Number:EDA837-026-523-803
Manufacturer:EDAC
Manufacturer Number:837-026-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-523-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector boasts a 3A amperage rating and features a housing made of UL 94V-0 Diallyl Phthalate for added safety. With two rows of copper alloy contacts, each spaced at .156 inches and .2 inches apart, it offers seamless integration into your PCB setup. Equipped with 26 positions, it ensures efficient data transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Ideal for board-to-board connectivity, this connector is a crucial component in various electronic applications.