837-026-523-804

Heilind Number:EDA837-026-523-804
Manufacturer:EDAC
Manufacturer Number:837-026-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-523-804

Detailed Description

Enhance your electronic connections with this high-quality High Temp Card Edge Connector. Its durable construction features a housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensuring long-lasting performance even in harsh environments. With two rows of copper alloy contacts and a total of 26 positions, this connector provides reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing offer easy integration into your PCB setup. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your connectivity with this essential component for your PCB setups.