837-026-523-807

Heilind Number:EDA837-026-523-807
Manufacturer:EDAC
Manufacturer Number:837-026-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-523-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimum performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for demanding applications. The two rows of 26 positions each, spaced at a .156-inch pitch and .2-inch row spacing, provide ample connectivity options. Its straight mount orientation simplifies installation on PCBs, making it a convenient choice for board-to-board connections. Upgrade your connectivity solution with this green-colored, high-temperature connector.