837-026-523-808

Heilind Number:EDA837-026-523-808
Manufacturer:EDAC
Manufacturer Number:837-026-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-523-808

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in high-temperature environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures exceptional performance under extreme conditions. Featuring two rows with a total of 26 positions and a pitch of .156 inches, it allows for secure and efficient connectivity. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB setup. Rated for an operating temperature range of -40 to 105 °C, it's ideal for applications that demand resilience and longevity. Upgrade your connectivity solutions with this essential component.