837-026-524-103

Heilind Number:EDA837-026-524-103
Manufacturer:EDAC
Manufacturer Number:837-026-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-524-103

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a single row layout and 26 positions, it ensures seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Trust in our connector to deliver superior performance and durability, meeting the rigorous demands of your projects.