837-026-524-108

Heilind Number:EDA837-026-524-108
Manufacturer:EDAC
Manufacturer Number:837-026-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-524-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a vibrant green hue and a single row configuration for seamless integration. With a current rating of 3 A, it ensures efficient power transmission, while its UL 94V-0 Diallyl Phthalate housing offers robust protection. Crafted from durable copper alloy, the contacts guarantee secure and stable connections. Featuring 26 positions and a pitch of .156 inches, it facilitates precise board-to-board linking. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for your connectivity needs.