837-026-524-207

Heilind Number:EDA837-026-524-207
Manufacturer:EDAC
Manufacturer Number:837-026-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-524-207

Detailed Description

Enhance your circuit board connectivity with our high temp card edge connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 3A amperage rating and features a sturdy housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at .156 inches, it offers reliable and efficient signal transmission. Its straight mount orientation and 26 positions make it ideal for a variety of board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures durability and longevity in diverse environments. Upgrade your PCB setup with this essential component, a must-have in the realm of electronic connectivity.