837-026-524-802

Heilind Number:EDA837-026-524-802
Manufacturer:EDAC
Manufacturer Number:837-026-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-524-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for high-temperature environments. Featuring a vibrant green color, this connector is not only functional but also visually appealing. Boasting a 3A amperage capacity, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With two rows and 26 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure secure and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors category.