837-026-524-804

Heilind Number:EDA837-026-524-804
Manufacturer:EDAC
Manufacturer Number:837-026-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-524-804

Detailed Description

Discover a reliable solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and efficiency in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Its two rows of 26 positions each offer ample room for your PCB needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Trust in its quality and performance for seamless board-to-board connectivity.