837-026-524-808

Heilind Number:EDA837-026-524-808
Manufacturer:EDAC
Manufacturer Number:837-026-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-524-808

Detailed Description

Enhance your electronics with this durable High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visual distinction, while the UL 94V-0 Diallyl Phthalate housing ensures safety and reliability. With two rows and 26 positions, it offers ample connectivity for your PCB boards. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees efficient signal transmission. The straight mount orientation and .2-inch row spacing provide easy installation and alignment. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections. Upgrade your setup with this essential component.