837-026-524-812

Heilind Number:EDA837-026-524-812
Manufacturer:EDAC
Manufacturer Number:837-026-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-524-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety. With a double-row layout, Copper Alloy contact material, and a pitch of .156 inches, it offers reliable connectivity for your PCB applications. Boasting 26 positions and a 3A amperage rating, it's perfect for high-density circuits. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for seamless board-to-board connections in your electronic projects.