837-026-540-102

Heilind Number:EDA837-026-540-102
Manufacturer:EDAC
Manufacturer Number:837-026-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-540-102

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, ensuring both reliability and visual appeal. With a single row layout and a total of 26 positions, it offers ample connectivity options for your applications. The copper alloy contacts, rated for 3A, guarantee efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Its .156-inch pitch and .2-inch row spacing, paired with a straight mount orientation, facilitate easy installation on your PCBs. Trust in this connector for seamless board-to-board connections that meet your high standards for performance and durability.