837-026-540-103

Heilind Number:EDA837-026-540-103
Manufacturer:EDAC
Manufacturer Number:837-026-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-540-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this green connector features a single row with 26 positions, perfect for seamless board-to-board integration. Its copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and protection. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for optimal signal transmission. Upgrade your connectivity solutions with this essential component.