837-026-540-108

Heilind Number:EDA837-026-540-108
Manufacturer:EDAC
Manufacturer Number:837-026-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-540-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance, this green connector boasts a 3A amperage and features a single row with 26 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.