837-026-540-201

Heilind Number:EDA837-026-540-201
Manufacturer:EDAC
Manufacturer Number:837-026-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-540-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, this connector ensures reliable power transmission at a maximum amperage of 3A. Featuring a green color for easy identification, it boasts a double-row configuration with 26 positions and a .156" pitch, perfect for high-density board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a top choice for demanding applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.