837-026-540-202

Heilind Number:EDA837-026-540-202
Manufacturer:EDAC
Manufacturer Number:837-026-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-540-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features two rows for seamless integration. With 26 copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation offers ease of installation. Engineered to thrive in demanding environments, it maintains peak functionality in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component. Available under the PCB Connectors category.