837-026-540-604

Heilind Number:EDA837-026-540-604
Manufacturer:EDAC
Manufacturer Number:837-026-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-540-604

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate for durability. With a single row layout and 26 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects.