837-026-540-607

Heilind Number:EDA837-026-540-607
Manufacturer:EDAC
Manufacturer Number:837-026-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-540-607

Detailed Description

Enhance your high-temperature electronic connections with this specialized Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for optimal durability and safety. With a single row layout and 26 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Its straight mount orientation and precise pitch of .156 inches make installation a breeze. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your designs with this essential component.