837-026-540-804

Heilind Number:EDA837-026-540-804
Manufacturer:EDAC
Manufacturer Number:837-026-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-540-804

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. With a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures both reliability and safety. Featuring two rows of 26 copper alloy contacts, it offers a secure and stable connection with a pitch of .156 inches and row spacing of .2 inches. Ideal for board-to-board applications, it guarantees efficient signal transmission even in high-temperature settings, with an operating range of -40 to 105 °C. Trust in our connector for seamless and dependable connectivity in your electronic devices.