837-026-540-807

Heilind Number:EDA837-026-540-807
Manufacturer:EDAC
Manufacturer Number:837-026-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-540-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this green connector is essential for seamless board-to-board PCB connections. With a current rating of 3 A and a housing material of UL 94V-0 Diallyl Phthalate, it ensures reliable power transmission in even the most demanding environments. Featuring two rows of copper alloy contacts, a pitch of .156 in, and 26 positions, it offers ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C further add to its versatility. Trust in this essential component for secure and efficient electronic assemblies.