837-026-540-808

Heilind Number:EDA837-026-540-808
Manufacturer:EDAC
Manufacturer Number:837-026-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-540-808

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 26 positions each, it offers ample connectivity for your circuitry. The contact material, a durable Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for any project requiring robust board-to-board connections. Trust in its straight mount orientation for easy installation and rest assured in its 3A amperage rating. Elevate your electronic assemblies with this essential component.