837-026-541-102

Heilind Number:EDA837-026-541-102
Manufacturer:EDAC
Manufacturer Number:837-026-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-541-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections. With a vibrant green color, it stands out while offering exceptional performance. Featuring a single row with 26 positions, it ensures seamless connectivity. The contact material, made of Copper Alloy, guarantees durability and conductivity. Its housing, crafted from UL 94V-0 Diallyl Phthalate, is not only sturdy but also flame-resistant. This connector operates flawlessly in high temperatures, with an impressive range of -40 to 105 °C. Perfect for various applications, it is a versatile and essential component for your electronic projects.