837-026-541-103

Heilind Number:EDA837-026-541-103
Manufacturer:EDAC
Manufacturer Number:837-026-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-541-103

Detailed Description

Enhance your high-temperature PCB connections with this durable green Card Edge Connector. Designed for optimal performance, it features a single row of 26 copper alloy contacts with a pitch of .156 inches, ideal for secure board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures robust protection and reliable operation in extreme environments, with an operating temperature range of -40 to 105°C. Perfect for demanding industrial applications, this connector offers a straight mount orientation and a row spacing of .2 inches, facilitating easy integration onto your PCB. Trust in its 3A amperage rating and high-quality construction to meet your connectivity needs with precision and efficiency. Elevate your electronic designs with this essential component.